HCPL-3020-060E
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The HCPL-3020 consist of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
- 0.4 A maximum peak output current
- 0.2 A minimum peak output current
- High speed response: 0.7 µs maximum propagation delay over temperature range
- Ultra high CMR: minimum 10 kV/µs at VCM = 1000 V
- Bootstrappable supply current: maximum 3 mA
- Wide operating temperature range: –40°C to 100°C
- Wide VCC operating range: 10 V to 30 V over temperature range
- Available in DIP 8 packages
- Safety approvals: UL approval, 3750 VRMS for 1 minute
- CSA approval
- IEC/EN/DIN EN 60747-5-2 approval
- VIORM = 630 VPEAK (HCPL-3020)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| 260 | ||
| 20 mA | ||
| 250 mW | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Push-Pull | ||
| 8PDIP | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP | ||
| 0.05 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |