PDP SEO Portlet

HCPL-2731

Optocoupler, 2 Channel, DIP, 8 Pins, 40 mA, 2.5 kV, 400 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2731
Secondary Manufacturer Part#: HCPL-2731
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2731 is a 2-channel Low Input Current High Gain Split Darlington Output Optocoupler consists of an AlGaAs LED optically coupled to a high gain split Darlington photodetector. The split Darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional Darlington phototransistor optocoupler. In the dual channel devices, HCPL2731, an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10kV/us.

  • 0.5mA Low current
  • CTR guaranteed over 0 to 70°C temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1450  Mult:50  
USD $:
1450+
$2.6631
2900+
$2.64965
5800+
$2.6362
11600+
$2.62275
23200+
$2.6093