PDP SEO Portlet

HCPL-2731-500E

Optocoupler, 2 Channel, Surface Mount DIP, 8 Pins, 20 mA, 3.75 kV, 400 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2731-500E
Secondary Manufacturer Part#: HCPL-2731-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This HCPL-2731 dual channel optocoupler contain a separated pair of GaAsP light emitting diodes optically coupled to a pair of integrated high gain photo detectors. They provide extremely high current transfer ratio and excellent input-output common mode transient immunity. A separate pin for the photodiodes and first gain stages (Vcc) permits lower output saturation voltage and higher speed operation than possible with conventional photodarlington type optocoup­lers. In addition, Vcc may be as low as 1.6V without adversely affecting the parametric performance. These dual channel optocouplers are available in an 8- Pin DIP package. The SO-8 does not require “through holes” in a PCB. This package occupies approximately one-third the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes.

  • High current transfer ratio – 1800% typical
  • Low input current requirements – 0.5 mA
  • Low output saturation voltage – 0.1 V
  • High density packaging
  • Performance guaranteed over temperature 0°C to 70°C
  • LSTTL compatible
  • High output current – 60mA
  • Safety approval:
    • UL recognized – 3750 Vrms for 1 minute and 5000 Vrms for 1 minute
    • CSA approved
  • Available in 8 pin DIP and SO-8 footprint
  • MIL-PRF-38534 hermetic version available
  • Surface mount gull wing option available for 8-pin DIP (Option 300)

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
60 mA
5000@0.5mA %
Surface Mount
MSL 1 - Unlimited
2
0 to 70 °C
DC
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.9107
6000+
$1.90105
12000+
$1.8914
24000+
$1.88175
48000+
$1.8721