HCPL-263N
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
The HCPL-261A family of optically coupled gates provide all the benefits of the industrystandard 6N137 family with the added benefitof HCMOS compatible input current. This allows directinterface to all common circuit topologies withoutadditional LED buffer or drive components. The AlGaAsLED used allows lower drive currents and reducesdegradation by using the latest LED technology. Onthe single channel parts, an enable output allows the detectorto be strobed. The output of the detector IC is anopen collector schottky-clamped transistor. The internalshield provides a minimum common mode transient immunityof 1000V/µs for the HCPL-261A family and 15000V/µs for the HCPL-261N family.
- HCMOS/LSTTL/TTL performance compatible
- 1000 V/µs minimum Common Mode Rejection (CMR) at VCM = 50 V (HCPL-261A family) and 15 kV/µs minimum CMR at VCM = 1000 V (HCPL-261N family)
- High speed: 10 MBd typical
- AC and DC performance specified over industrial temperature range -40°C to +85°C
- Available in 8 pin DIP, SOIC-8 packages
- Safety approval:
- UL recognized per UL1577 3750V rms for 1 minute and 5000V rms for 1 minute (Option 020)
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 approved
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |