PDP SEO Portlet

HCPL-263N-500E

Optocoupler Open Collector-OUT DC-IN 2-CH 8-Pin SMD DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-263N-500E
Secondary Manufacturer Part#: HCPL-263N-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-261A family of optically coupled gates provide all the benefits of the industrystandard 6N137 family with the added benefitof HCMOS compatible input current. This allows directinterface to all common circuit topologies withoutadditional LED buffer or drive components. The AlGaAsLED used allows lower drive currents and reducesdegradation by using the latest LED technology. Onthe single channel parts, an enable output allows the detectorto be strobed. The output of the detector IC is anopen collector schottky-clamped transistor. The internalshield provides a minimum common mode transient immunityof 1000V/µs for the HCPL-261A family and 15000V/µs for the HCPL-261N family.

  • HCMOS/LSTTL/TTL performance compatible
  • 1000 V/µs minimum Common Mode Rejection (CMR) at VCM = 50 V (HCPL-261A family) and 15 kV/µs minimum CMR at VCM = 1000 V (HCPL-261N family)
  • High speed: 10 MBd typical
  • AC and DC performance specified over industrial temperature range -40°C to +85°C
  • Available in 8 pin DIP, SOIC-8 packages
  • Safety approval:
    • UL recognized per UL1577 3750V rms for 1 minute and 5000V rms for 1 minute (Option 020)
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 approved

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260
10 mA
60/ch mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
Industrial
PDIP SMD
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$4.02956
4000+
$4.00921
8000+
$3.98886
16000+
$3.9685
32000+
$3.94815