PDP SEO Portlet

HCPL-2612

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2612
Secondary Manufacturer Part#: HCPL-2612
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2612 is optically coupled line receiver that combines a GaAsP light emitting diode, an input current regulator and an integrated high gain photo detector. The input regulator serves as a line termination for line receiver applications. It clamps the line voltage and regulates the LED current so line reflections do not interfere with circuit performance. The regulator allows a typical LED current of 8.5 mA before it starts to shunt excess current. The output of the detector IC is an open collector Schottky clamped transistor. An enable input gates the detector. The internal detector shield provides a guaranteed common mode transient immunity specification of 3500 V/ms for the 2612. DC specifications are defined similar to TTL logic. The optocoupler ac and dc operational parameters are guaranteed from 0°C to 70°C allowing troublefree interfacing with digital logic circuits. An input current of 5 mA will sink an eight gate fan-out (TTL) at the output.

  • 3.5 kV/µs minimum Common Mode Rejection (CMR) at VCM = 300 V
  • Line termination included – no extra circuitry required
  • Accepts a broad range of drive conditions
  • LED protection minimizes LED efficiency degradation
  • High speed: 10 MBd (limited by transmission line in many applications)
  • Guaranteed AC and DC performance over temperature: 0°C to 70°C
  • External base lead allows “LED peaking” and LED current adjustment
  • Safety approval
    • UL recognized – 3750 V rms for 1 Minute
    • CSA approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
400+
$9.42857
800+
$8.91892
1600+
$8.68421
3200+
$8.46154
6400+
$8.25