HCPL-2611-500E
Optocoupler, 1 Channel, 3.75 kV, 10 Mbaud, Surface Mount DIP, 8 Pins, HCPL-xxxx Series
- RoHS 10 Compliant
- Tariff Charges
The HCPL-26xx isoptically coupled gates that combine a GaAsP light emittingdiode and an integrated high gain photo detector.An enable input allows the detector to be strobed. Theoutput of the detector IC is an open collector Schottkyclampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specificationup to 15,000 V/µs at Vcm = 1000 V.This unique design provides maximum AC and DC circuitisolation while achieving TTL compatibility. The optocouplerAC and DC operational parameters are guaranteedfrom -40 °C to +85 °C allowing troublefree system performance.
- 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCNW2611, HCPL-2611, HCPL-4661, HCPL-0611, HCPL-0661
- High speed: 10 MBd typical
- LSTTL/TTL compatible
- Low input current capability: 5 mA
- Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
- Available in 8-Pin DIP, SOIC-8, widebody packages
- Strobable output (single channel products only)
- Safety approval
- UL recognized - 3750 Vrms for 1 minute and 5000 Vrms for 1 minute per UL1577
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved with
- VIORM = 567 Vpeak for 06xx Option 060
- VIORM = 630 Vpeak for 6N137/26xx Option 060
- VIORM =1414 Vpeak for HCNW137/26x1
- MIL-PRF-38534 hermetic version available (HCPL-56xx/66xx)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 20 mA | ||
| 85 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP SMD | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |