PDP SEO Portlet

HCPL-2611-000E

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2611-000E
Secondary Manufacturer Part#: HCPL-2611-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
20 mA
85 mW
Through Hole
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  346
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$1.683
100+
$1.6745
200+
$1.47
400+
$1.4625
800+
$1.455