HCPL-2602-300E
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Opto-electronics, Optocouplers, Digital Output Optocouplers
Avnet Manufacturer Part #: HCPL-2602-300E
- RoHS 10 Compliant
- Tariff Charges
- 1000 V/µs minimum Common Mode Rejection (CMR) at VCM = 50 V
- Line termination included – no extra circuitry required
- Accepts a broad range of drive conditions
- LED protection minimizes LED efficiency degradation
- High speed: 10 MBd (limited by transmission line in many applications)
- Guaranteed AC and DC performance over temperature: 0°C to 70°C
- External base lead allows “LED peaking” and LED current adjustment
- Safety approval UL recognized – 3750 V rms for 1 Minute CSA approved
- MIL-PRF-38534 hermetic version available (HCPL-1930/1)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |