PDP SEO Portlet

HCPL-2602-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2602-000E
Secondary Manufacturer Part#: HCPL-2602-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2602-000E is a 1-channel 8-pin high CMR Optocoupler optically coupled line receivers that combine a GaAsP light emitting diode, an input current regulator and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky clamped transistor. An enable input gates the detector. The internal detector shield provides a guaranteed common mode transient immunity specification of 1000V/ms. The input regulator serves as a line termination for line receiver applications. It clamps the line voltage and regulates the LED current so line reflections do not interfere with circuit performance. The regulator allows a typical LED current of 8.5mA before it starts to shunt excess current. The output of the detector IC is an open collector Schottky clamped transistor. An enable input gates the detector. DC specifications are defined similar to TTL logic.

  • Line termination included - No extra circuitry required
  • Accepts a broad range of drive conditions
  • LED protection minimizes LED efficiency degradation
  • External base lead allows LED peaking and LED current adjustment

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
10 MBd
60 mA
40 mW
Through Hole
MSL 1 - Unlimited
0 to 70 °C
Open Collector
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
1000+
$3.8115
1100+
$3.79225
2100+
$3.773
5000+
$3.75375
10000+
$3.7345