PDP SEO Portlet

HCPL-2601-360E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2601-360E
Secondary Manufacturer Part#: HCPL-2601-360E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2601-000E is optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottkyclamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15,000 V/µs at Vcm = 1000 V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 °C to +85 °C allowing troublefree system performance.

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCPL-2601
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature:
    • -40 °C to +85 °C
  • Available in 8-Pin DIP package
  • Strobable output (single channel products only)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3550  Mult:50  
USD $:
3550+
$1.0593
7100+
$1.05395
14200+
$1.0486
28400+
$1.04325
56800+
$1.0379