PDP SEO Portlet

HCPL-2533-000E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2533-000E
Secondary Manufacturer Part#: HCPL-2533-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2533 is a dual channel optocoupler which is specified for use in LSTTL-to-LSTTL and TTL-to-LSTTL logic interfaces. A nominal 8 mA LSTTL sink current through the input LED will provide enough output current for proper operation of 1 LSTTL gate under worst-case conditions when used in the recommended circuits. The CTR of the HCPL-2533 is 15% minimum at IF = 8 mA. The HCPL-2533 contains a pair of light emitting diodes and integrated photon detectors with a 3000 Vdc withstand test between input and output. Separate connection for the photodiode bias and output transistor collector reduce the base-collector capacitance, giving improved speed compared with conventional phototransistor couplers.

  • Data rates to 250 kb/s NRZ
  • LSTTL compatible
  • High common mode transient immunity: > 1000 V/µs
  • High density packaging
  • Open collection outputs
  • Guaranteed performance from temperature: 0°C to 70°C
  • Safety approval - UL Recognized - 3750Vrms for 1min (5000Vrms for 1 min Option 020 devices) per UL1577. - IEC/EN/DIN EN 60747-5-2 Approved - VIORM = 630 Vpeak for option 060

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1950  Mult:50  
USD $:
1950+
$2.0295
3900+
$2.01925
7800+
$2.009
15600+
$1.99875
31200+
$1.9885