HCPL-2531-360E
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCPL-2531-360E
Secondary Manufacturer Part#: HCPL-2531-360E
- RoHS 10 Compliant
- Tariff Charges
These dual channel optocouplers contain a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These dual channel optocouplers available in an 8 Pin DIP
- TTL compatible
- Available in 8 pin DIP packages
- High density packaging
- 3 MHz bandwidth
- Open collector outputs
- Safety approval UL Recognized – 3750 V rms for 1 minute (5000 V rms for 1 minute for Option 020) per UL1577 CSA Approved IEC/EN/DIN EN 60747-5-5
- VIORM = 630 Vpeak for HCPL-2531
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 100 °C | ||
| DC | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 4.19 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |