PDP SEO Portlet

HCPL-2531-020E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP W Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2531-020E
Secondary Manufacturer Part#: HCPL-2531-020E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These dual channel optocouplers contain a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These dual channel optocouplers available in an 8 Pin DIP

  • TTL compatible
  • Available in 8 pin DIP packages
  • High density packaging
  • 3 MHz bandwidth
  • Open collector outputs
  • Safety approval UL Recognized – 3750 V rms for 1 minute (5000 V rms for 1 minute for Option 020) per UL1577 CSA Approved IEC/EN/DIN EN 60747-5-5
    • VIORM = 630 Vpeak for HCPL-2531

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 365 Weeks
Price for: Each
Quantity:
Min:2800  Mult:50  
USD $:
2800+
$1.3662
5600+
$1.3593
11200+
$1.3524
22400+
$1.3455
44800+
$1.3386