HCPL-2531-000E
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 25 mA, 3.75 kV, 19 %
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCPL-2531-000E
Secondary Manufacturer Part#: HCPL-2531-000E
- RoHS 10 Compliant
- Tariff Charges
The HCPL-2531-000E is a 2-channel high-speed Optocoupler contains a pair of LED and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kO pull-up resistor.
- 1Mbps High speed
- Open-collector output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 V | ||
| 25 mA | ||
| Matte Tin | ||
| 260 °C | ||
| 8 mA | ||
| 50@16mA % | ||
| 3750 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 100 to 100 °C | ||
| Open Collector | ||
| 8DIP | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| 5 V | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |