PDP SEO Portlet

HCPL-2530-000E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2530-000E
Secondary Manufacturer Part#: HCPL-2530-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These dual channel optocouplers contain a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These dual channel optocouplers is available in an 8 Pin DIP.

  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V (HCPL-4534/0534)
  • TTL compatible
  • Available in 8 pin DIP
  • High density packaging
  • 3 MHz bandwidth
  • Open collector outputs
  • Safety approval
    • UL Recognized – 3750 V rms for 1 minute (5000 V rms for 1 minute for Option 020) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5
    • VIORM = 630 Vpeak for HCPL-2530

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
Through Hole
MSL 1 - Unlimited
2
-55 to 100 °C
DC
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3150  Mult:50  
USD $:
3150+
$1.14286
6300+
$1.08108
12600+
$1.05263
25200+
$1.02564
50400+
$1.0