PDP SEO Portlet

HCPL-250L-500E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-250L-500E
Secondary Manufacturer Part#: HCPL-250L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional photo-transistor coupler by reducing the base-collector capacitance. These optocouplers are available in an 8-pin DIP and in an industry standard SO-8 package. The following is a cross reference table listing the 8-pin DIP part number and the electrically equivalent SO-8 part number. The SO-8 does not require through holes" in a PCB. This package occupies approximately one-third the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes.These optocouplers can be used in LVTTL/LVCMOS or wide bandwidth analog applications. The common mode transient immunity of 1000 V/µs minimum to typical at VCM = 10 V guaranteed for these optocouplers."

  • 3.3V/5V Dual Supply Voltages
  • Low power consumption
  • High speed: 1 Mb/s
  • LVTTL/LVCMOS compatible
  • Available in 8-pin DIP, SO-8
  • Open collector output
  • Guaranteed performance from temperature: 0°C to +70°C
  • Safety approval, UL, CSA, IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$0.89189
10000+
$0.88739
20000+
$0.88288
40000+
$0.87838
80000+
$0.87387