PDP SEO Portlet

HCPL-2503-000E

Optocoupler Single Open Collector-OUT 3.75kVrms 8-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2503-000E
Secondary Manufacturer Part#: HCPL-2503-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2503 optocoupler isspecified for use in LSTTLto-LSTTL and TTL-to-LSTTL logic interfaces. A nominal 8 mA sink current through the input LED will provide enough output current for proper operation of 1 LSTTL gate under worst-case conditions when used in the recommended circuits. The CTR of the HCPL-2503 is 15% minimum at IF= 8 mA. The HCPL-2503 contains a light emitting diode and an integrated photon detector with a 3000Vdc withstand test between input and output. Separate connection for the photodiode bias and output transistor collector reduce the base-collector capacitance, giving improved speed compared with conventional phototransistor couplers.

  • Data rates to 250 kb/s NRZ
  • LSTTL compatible
  • High common mode transient immunity: > 1000 V/µs
  • 3750 Vdc withstand test voltage
  • Open collector output
  • Guaranteed performance from temperature: 0°C to 70°C
  • Safety approval
    • UL Recognized - 3750Vrms for 1min (5000Vrms for 1 min Option 020 devices) per UL1577.
    • IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 630 Vpeak for option 060

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
22@8mA %
Through Hole
MSL 1 - Unlimited
1
0 to 70 °C
DC
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3600  Mult:50  
USD $:
3600+
$1.01351
7200+
$1.00839
14400+
$1.00328
28800+
$0.99816
57600+
$0.99304