HCPL-2430
Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
The HCPL-2430 high speed opto-couplers combine an 820 nm AlGaAs light emitting diode with a high speed photodetector. This combina-tion results in very high data rate capability and low input current. The totem pole output (HCPL-2430) eliminates the need for a pull up resistor and allows for direct drive of data buses. The detector has optical receiver input stage with builtin Schmitt trigger to provide logic compatible waveforms, eliminating the need for additional waveshaping. The hysteresis provides differential mode noise immunity and minimizes the potential for output signal chatter. The electrical and switching characteristics of the HCPL-2430 are guaranteed over the temperature range of 0°C to70°C.
- High speed: 40 MBd typical data rate
- AC performance guaranteed over temperature
- High speed AlGaAs emitter
- Compatible with TTL, STTL, LSTTL, and HCMOS logic families
- Totem pole output
- Safety approval
- UL recognized – 3750 V rms for 1 minute per UL1577
- CSA approved
- High power supply noise immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Lead | ||
| NAND Schmitt | ||
| 260 | ||
| 10 mA | ||
| 350 mW | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| Totem-Pole | ||
| 8PDIP | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |