HCPL-2411
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP
- RoHS 10 Compliant
- Tariff Charges
The reliability data shown includes Avago Technologies reliability test data from the past two years on this product family. All of these products use the same LEDs, similar IC, and the same packaging materials, processes, stress conditions and testing. The data in Before stress, all devices are preconditioned using a solder reflow process (260°C, 5 sec. 2X) and 20 temperature cycles (-55°C to +125°C, 15 minutes dwell, 5 minutes transfer). These data are taken from testing on Avago Technologies devices using internal Avago Technologies process, material specifications, design standards, and statistical process controls.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Lead | ||
| NAND Schmitt | ||
| 260 | ||
| 10 mA | ||
| 40 mW | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| Three State | ||
| 8PDIP | ||
| 8 | ||
| 9.9 x 6.6 x 4.7 mm | ||
| PDIP | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |