PDP SEO Portlet

HCPL-2411-300E

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2411-300E
Secondary Manufacturer Part#: HCPL-2411-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The reliability data shown includes Avago Technologies reliability test data from the past two years on this product family. All of these products use the same LEDs, similar IC, and the same packaging materials, processes, stress conditions and testing. The data in Before stress, all devices are preconditioned using a solder reflow process (260°C, 5 sec. 2X) and 20 temperature cycles (-55°C to +125°C, 15 minutes dwell, 5 minutes transfer). These data are taken from testing on Avago Technologies devices using internal Avago Technologies process, material specifications, design standards, and statistical process controls.

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND Schmitt
260
10 mA
40 mW
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
Three State
8PDIP SMD
8
9.8 x 6.35 x 3.56 mm
PDIP SMD
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1100  Mult:50  
USD $:
1100+
$3.5112
2200+
$3.3744
4400+
$3.2376
8800+
$3.1008
17600+
$3.0438