PDP SEO Portlet

HCPL-2411-000E

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2411-000E
Secondary Manufacturer Part#: HCPL-2411-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND Schmitt
260
10 mA
40 mW
Through Hole
MSL 1 - Unlimited
0 to 70 °C
Three State
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1150  Mult:50  
USD $:
1150+
$3.4804
2300+
$3.3448
4600+
$3.2092
9200+
$3.0736
18400+
$3.0171