PDP SEO Portlet

HCPL-2400-500E

Optocoupler, 1 Channel, 3.75 kV, 40 Mbaud, Surface Mount DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2400-500E
Secondary Manufacturer Part#: HCPL-2400-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2400-500E is a 1-channel 8-pin surface-mount high speed Logic Gate Optocoupler combines an 820nm AlGaAs light emitting diode with a high speed photodetector. This combination results in very high data rate capability and low input current. The three state output eliminates the need for a pull out resistor and allows for direct drive of data buses. The detector has optical receiver input stage with built-in Schmitt trigger to provide logic compatible waveforms, eliminating the need for additional wave shaping. The hysteresis provides differential mode noise immunity and minimizes the potential for output signal chatter. The electrical and switching characteristic is guaranteed over the temperature range of 0 to 70°C. This optocoupler is compatible with TTL, STTL, LSTTL and HCMOS logic families. It is suitable for isolation of high speed logic systems, ground loop elimination, high speed disk drive I/O and pulse transformer replacement.

  • AC performance guaranteed over temperature
  • High speed AlGaAs emitter
  • High power supply noise immunity
  • 10kV/μs at VCM=300V Typical high common mode rejection
  • 40MBd Typical data rate high speed

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND Schmitt
260
10 mA
350 mW
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
Three State
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.2076
4000+
$3.1914
8000+
$3.1752
16000+
$3.159
32000+
$3.1428