PDP SEO Portlet

HCPL-2400-300E

Optocoupler 3-State-OUT DC-IN 1-CH 8-Pin SMD DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2400-300E
Secondary Manufacturer Part#: HCPL-2400-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2400 high speed opto-couplers combine an 820 nm AlGaAs light emitting diode with a high speed photodetector. This combina-tion results in very high data rate capability and low input current. The three state output (HCPL-2400) eliminates the need for a pull up resistor and allows for direct drive of data buses. The detector has optical receiver input stage with builtin Schmitt trigger to provide logic compatible waveforms, eliminating the need for additional waveshaping. The hysteresis provides differential mode noise immunity and mini­mizes the potential for output signal chatter. The electrical and switching characteristics of the HCPL- 2400 is guaranteed over the temperature range of 0°C to70°C.

  • High speed: 40 MBd typical data rate
  • High common mode rejection: HCPL-2400: 10 kV/µs at VCM = 300 V (typical)
  • AC performance guaran­teed over temperature
  • High speed AlGaAs emitter
  • Compatible with TTL, STTL, LSTTL, and HCMOS logic families
  • tri state output (no pull up resistor required)
  • Safety approval
    • UL recognized – 3750 V rms for 1 minute per UL1577
    • IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 V peak (Option 060) for HCPL-2400
    • CSA approved
  • High power supply noise immunity

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND Schmitt
260
10 mA
350 mW
Surface Mount
MSL 1 - Unlimited
0 to 70 °C
Three State
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:50  
USD $:
1200+
$3.1878
2400+
$3.1717
4800+
$3.1556
9600+
$3.1395
19200+
$3.1234