HCPL-2400-300
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD Tube
- RoHS 10 Compliant
- Tariff Charges
The HCPL-2400 high speed opto-couplers combine an 820 nm AlGaAs light emitting diode with a high speed photodetector. This combina-tion results in very high data rate capability and low input current. The three state output (HCPL-2400) eliminates the need for a pull up resistor and allows for direct drive of data buses. The detector has optical receiver input stage with builtin Schmitt trigger to provide logic compatible waveforms, eliminating the need for additional waveshaping. The hysteresis provides differential mode noise immunity and minimizes the potential for output signal chatter. The electrical and switching characteristics of the HCPL- 2400 is guaranteed over the temperature range of 0°C to70°C.
- High speed: 40 MBd typical data rate
- High common mode rejection: HCPL-2400: 10 kV/µs at VCM = 300 V (typical)
- AC performance guaranteed over temperature
- High speed AlGaAs emitter
- Compatible with TTL, STTL, LSTTL, and HCMOS logic families
- tri state output (no pull up resistor required)
- Safety approval
- UL recognized – 3750 V rms for 1 minute per UL1577
- IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 V peak (Option 060) for HCPL-2400
- CSA approved
- High power supply noise immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Lead | ||
| NAND Schmitt | ||
| 260 | ||
| 10 mA | ||
| 350 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| Three State | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm | ||
| PDIP SMD | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |