PDP SEO Portlet

HCPL-2300

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 8 Mbaud, DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2300
Secondary Manufacturer Part#: HCPL-2300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2300 optocoupler combinesan 820 nm AlGaAs photon emitting diode with anintegrated high gain photon detector. This combina-tionof Avago designed and manufactured semiconductordevices brings new high performance capabilities todesigners of isolated logic and data communication circuits.The new low current, high speed AlGaAs emitter manufacturedwith a unique diffused junction, has the virtueof fast rise and fall times at low drive currents.the propagation delay vs. input current characteristic.These unique characteristics enable this deviceto be used in an RS-232-C interface with ground loop isolationand improved common mode rejection. As a linereceiver, the HCPL-2300/HCPL-0300 will operate overlonger line lengths for a given data rate because of lowerIF and VF specifications.

  • Single channel 8-pin Low input current Optocoupler
  • Efficient 820 nm AlGaAs LED
  • Internal shield for guaranteed common mode rejection
  • Schottky clamped and open collector output
  • Compatible with TTL, LSTTL and CMOS
  • Static and dynamic performance guaranteed from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:800  Mult:50  
USD $:
800+
$5.5143
1600+
$5.48645
3200+
$5.4586
6400+
$5.43075
12800+
$5.4029