PDP SEO Portlet

HCPL-2300-060E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2300-060E
Secondary Manufacturer Part#: HCPL-2300-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2300 optocoupler combinesan 820 nm AlGaAs photon emitting diode with anintegrated high gain photon detector. This combina-tionof Avago designed and manufactured semiconductordevices brings new high performance capabilities todesigners of isolated logic and data communication circuits.The new low current, high speed AlGaAs emitter manufacturedwith a unique diffused junction, has the virtueof fast rise and fall times at low drive currents.the propagation delay vs. input current characteristic.These unique characteristics enable this deviceto be used in an RS-232-C interface with ground loop isolationand improved common mode rejection. As a linereceiver, the HCPL-2300/HCPL-0300 will operate overlonger line lengths for a given data rate because of lowerIF and VF specifications.

  • Guaranteed low thresholds: IF = 0.5 mA, VF = 1.5 V
  • High speed: guaranteed 5MBd over temperature
  • Versatile: compatible with TTL, LSTTL and CMOS
  • Efficient 820 nm AlGaAs LED
  • Internal shield for guaranteed common mode rejection
  • Schottky clamped, open collector output with optional integrated pull-up resistor
  • Static and dynamic performance guaranteed from -40°C to 85°C
  • Safety approval
    • UL recognized -3750 V rms for 1 minute
    • CSA approved
    • IEC/EN/DIN EN60747-5-5 approved with VIORM =630 V peak (Option 060)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1200  Mult:50  
USD $:
1200+
$3.78101
2400+
$3.76191
4800+
$3.74282
9600+
$3.72372
19200+
$3.70462