PDP SEO Portlet

HCPL-2300-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 8 Mbaud, DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2300-000E
Secondary Manufacturer Part#: HCPL-2300-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2300-000E is a 1-channel 8-pin Optocoupler combines an 820nm AlGaAs photon emitting diode with an integrated high gain photon detector. This combination of Avago designed and manufactured semiconductor device brings new high performance capabilities to designers of isolated logic and data communication circuits. The new low current, high speed AlGaAs emitter manufactured with unique diffused junction, has the virtue of fast rise and fall times at low drive currents. These unique characteristics enable this device to be used in an RS-232C interface ground loop isolation and improved common mode rejection. As a line receiver, it will operate over longer line lengths for a given data rate because of lower IF and VF specifications. The output of the shielded integrated detector circuit is an open collector Schottky clamped transistor. The shield, which shuns capacitive coupled common mode noise to ground, provides a guaranteed transient immunity specification of 100V/µs.

  • Low input current
  • Internal shield for guaranteed common mode rejection
  • Schottky clamped and open collector output
  • Compatible with TTL, LSTTL and CMOS
  • Static and dynamic performance guaranteed from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
8 MBd
5 mA
40 mW
Through Hole
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP
0.02 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1200  Mult:50  
USD $:
1200+
$3.366
1300+
$3.349
2500+
$3.332
6000+
$3.315
12000+
$3.298