PDP SEO Portlet

HCPL-2231-500E

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 5 Mbaud, Surface Mount DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2231-500E
Secondary Manufacturer Part#: HCPL-2231-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Very high CMR, wide VCC logic gate optocoupler. It is suitable for use in isolation of high speed logic systems, computer-peripheral interfaces, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control systems.

  • Wide operating VCC range: 4.5V to 20V
  • 300ns propagation delay guaranteed over the full temperature range
  • 5Mbd typical signal rate
  • Low input current (1.6mA to 1.8 mA)
  • Hysteresis
  • Totem pole output (no pullup resistor required)
  • Guaranteed performance from -40°C to 85°C
  • UL recognized 5000VRMS for 1 minute
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved with VIORM = 1414V peak

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
10 mA
294 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Totem-Pole
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.5442
4000+
$3.5263
8000+
$3.5084
16000+
$3.4905
32000+
$3.4726