HCPL-2231-000E
Optocoupler, Digital Output, 2 Channel, 3.75 kV, 5 Mbaud, DIP, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
The HCPL-2231-000E is a very high CMR, wide VCC Logic Gate Optocoupler contains an AlGaAs LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional wave-shaping.
- 10kV/µs Minimum common mode rejection (CMR) at VCM=1000V
- 4.5 to 20V Wide operating VCC range
- 300ns Propagation delay guaranteed over full temperature range
- 5Mbuad Typical signal rate
- Low input current (1.6 to 1.8mA)
- Hysteresis
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND Schmitt | ||
| 260 °C | ||
| 5 MBd | ||
| 5 mA | ||
| 210 mW | ||
| 30 ns | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| Totem-Pole | ||
| 8PDIP | ||
| 1.7 V | ||
| 8 | ||
| 9.65 x 6.35 x 3.56 mm mm | ||
| 5 V | ||
| Industrial | ||
| HCPL-2231 | ||
| PDIP | ||
| 7 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |