PDP SEO Portlet

HCPL-2219-500E

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2219-500E
Secondary Manufacturer Part#: HCPL-2219-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2219 is optically coupled logic gates that combine a GaAsP LED and an integrated high gain photo detector. The detector has a three state output stage and has a detector threshold with hysteresis. The three state output eliminates the need for a pullup resistor and allows for direct drive of data busses. The hysteresis provides differential mode noise immunity and eliminates the potential for output signal chatter. A superior internal shield on the HCPL-2219 guarantees common mode transient immunity of 2.5 kV/µs at a common mode voltage of 400 volts. The Electrical and Switching Characteristics of the HCPL-2219 are guaranteed over the temperature range of 0°C to 85°C and a VCC range of 4.5 volts to 20 volts. Low IF and wide VCC range allow compatibility with TTL, LSTTL, and CMOS logic and result in lower power consumption compared to other high speed optocouplers. Logic signals are transmitted with a typical propagation delay of 160 nsec. The HCPL-2219 is useful for isolating high speed logic interfaces, buffering of input and output lines, and implementing isolated line receivers in high noise environments.

  • 2.5 kV/µs minimum Common Mode Rejection (CMR) at VCM = 400 V (HCPL-2219)
  • Compatible with LSTTL, TTL, and CMOS logic
  • Wide VCC range (4.5 to 20 V)
  • 2.5 Mbd guaranteed over temperature
  • Low input current (1.6 mA)
  • Three state output (no pullup resistor required)
  • Guaranteed performance from 0°C to 85°C
  • Hysteresis
  • Safety approval – UL recognized -3750 V rms for 1 minute – CSA approved – IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 V peak (HCPL-2219 Option 060 only)
  • MIL-PRF-38534 hermetic version available (HCPL-5200/1)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.4973
4000+
$2.48468
8000+
$2.47207
16000+
$2.45946
32000+
$2.44684