PDP SEO Portlet

HCPL-2219-360E

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2219-360E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5 kV/µs minimum Common Mode Rejection (CMR) at VCM = 400 V (HCPL-2219)
  • Compatible with LSTTL, TTL, and CMOS logic
  • Wide VCC range (4.5 to 20 V)
  • 2.5 Mbd guaranteed over temperature
  • Low input current (1.6 mA)
  • Three state output (no pullup resistor required)
  • Guaranteed performance from 0°C to 85°C
  • Hysteresis
  • Safety approval – UL recognized -3750 V rms for 1 minute – CSA approved – IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 V peak (HCPL-2219 Option 060 only)
  • MIL-PRF-38534 hermetic version available (HCPL-5200/1)

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1800  Mult:50  
Need More?
USD $:
$ 2.2077
1800+
$2.2077
3600+
$2.19655
7200+
$2.1854
14400+
$2.17425
28800+
$2.1631
SubTotal:
$3,973.86