PDP SEO Portlet

HCPL-2212-060E

Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2212-060E
Secondary Manufacturer Part#: HCPL-2212-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2212-000E is optically-coupled logic gates. The HCPL-2212-000E contain a GaAsP LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic-compatible waveforms, eliminating the need for additional waveshaping. A superior internal shield on the HCPL-2212 guarantees common mode transient immunity of 10 kV/µs at a common mode voltage of 1000 volts.

  • 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V (HCPL-2212)
  • Wide operating VCC range: 4.5 to 20 Volts
  • 300 ns propagation delay guaranteed over the full temperature range
  • 5 Mbd typical signal rate
  • Low input current (1.6mA to 1.8 mA)
  • Hysteresis
  • Totem pole output (no pullup resistor required)
  • Available in 8-Pin DIP package
  • Guaranteed performance from -40°C to 85°C
  • Safety approval
    • CSAapproved
    • IEC/EN/DIN EN 60747-5-5 approved with VIORM = 630 V peak (HCPL-2212 Option 060 only)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
10 mA
210 mW
Through Hole
MSL 1 - Unlimited
-40 to 85 °C
Totem-Pole
8PDIP
8
9.65 x 6.35 x 3.56 mm
PDIP
0.007 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2050  Mult:50  
USD $:
2050+
$1.9008
4100+
$1.8912
8200+
$1.8816
16400+
$1.872
32800+
$1.8624