HCPL-2211-060E
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Opto-electronics, Optocouplers, Digital Output Optocouplers
Avnet Manufacturer Part #: HCPL-2211-060E
- RoHS 10 Compliant
- Tariff Charges
- 10 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V (HCPL-2211)
- Wide operating VCC range: 4.5 to 20 Volts
- 300 ns propagation delay guaranteed over the full temperature range
- 5 Mbd typical signal rate
- Low input current (1.6mA to 1.8 mA)
- Hysteresis
- Totem pole output (no pullup resistor required)
- Available in 8-Pin DIP packages
- Guaranteed performance from -40°C to 85°C
- Safety approval
- CSAapproved
- IEC/EN/DIN EN 60747-5-5 approved with VIORM = 630 V peak (HCPL-2211 Option 060 only)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |