PDP SEO Portlet

HCPL-2200-500E

Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2200-500E
Secondary Manufacturer Part#: HCPL-2200-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-2200 is optically coupled logic gatesthat combine a GaAsP LED and an integrated high gainphoto detector. The detector has a three state outputstage and has a detector threshold with hysteresis. Thethree state output eliminates the need for a pullupresistor and allows for direct drive of data busses. Thehysteresis provides differential mode noise immunityand eliminates the potential for output signal chatter.A superior internal shield on the HCPL-2219 guaranteescommon mode transient immunity of 2.5 kV/µs at acommon mode voltage of 400 volts.The Electrical and Switching Characteristics of theHCPL-2200/2219 are guaranteed over the temperaturerange of 0°C to 85°C and a VCC range of 4.5 volts to20 volts. Low IF and wide VCC range allow compatibilitywith TTL, LSTTL, and CMOS logic and result in lowerpower consumption compared to other high speedoptocouplers. Logic signals are transmitted with atypical propagation delay of 160 nsec.The HCPL-2200/2219 are useful for isolating highspeed logic interfaces, buffering of input and outputlines, and implementing isolated line receivers inhigh noise environments.

  • 2.5 kV/µs minimum Common Mode Rejection (CMR) at VCM = 400 V (HCPL-2219)
  • Compatible with LSTTL, TTL, and CMOS logic
  • Wide VCC range (4.5 to 20 V)
  • 2.5 Mbd guaranteed over temperature
  • Low input current (1.6 mA)
  • Three state output (no pullup resistor required)
  • Guaranteed performance from 0°C to 85°C
  • Hysteresis
  • Safety approval
    • UL recognized -3750 V rms for 1 minute
    • CSA approved
    • IEC/EN/DIN EN 60747-5-2 approved with VIORM = 630 V peak (HCPL-2219 Option 060 only)
  • MIL-PRF-38534 hermetic version available (HCPL-5200/1)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
10 mA
210 mW
Surface Mount
MSL 1 - Unlimited
0 to 85 °C
Three State
8PDIP SMD
8
9.65 x 6.35 x 3.56 mm
PDIP SMD
0.015 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.881
2000+
$1.8518
4000+
$1.8424
8000+
$1.833
16000+
$1.8236