PDP SEO Portlet

HCPL-2200-000E

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-2200-000E
Secondary Manufacturer Part#: HCPL-2200-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
AND Schmitt
260
2.5 MBd
5 mA
210 mW
30 ns
Through Hole
MSL 1 - Unlimited
1
0 to 85 °C
Totem-Pole
8PDIP
1.7 V
8
9.65 x 6.35 x 3.56 mm mm
5 V
Industrial
PDIP
7 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1328.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$2.1384
100+
$2.1276
200+
$1.8228
400+
$1.8135
800+
$1.8042