PDP SEO Portlet

HCPL-1931

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-1931
Secondary Manufacturer Part#: HCPL-1931
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
NAND
260
10 Mbps
60 mA
564 mW
Through Hole
-55 to 125 °C
Open Collector
16CDIP
16
20.83 x 7.47 x 4.45 mm
Military
CDIP
0.024 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:19  Mult:1  
USD $:
19+
$193.30143
38+
$191.9765
76+
$191.002
152+
$190.0275
304+
$189.053