PDP SEO Portlet

HCPL-1930

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-1930
Secondary Manufacturer Part#: HCPL-1930
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
NAND
260
10 Mbps
60 mA
564 mW
Through Hole
-55 to 125 °C
Open Collector
16CDIP
16
20.83 x 7.47 x 4.45 mm
Military
CDIP
0.024 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:34  Mult:1  
USD $:
34+
$113.4133
68+
$108.9946
136+
$104.5759
272+
$100.1572
544+
$98.31608