PDP SEO Portlet

HCPL-181-06AE

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-181-06AE
Secondary Manufacturer Part#: HCPL-181-06AE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-181 contains a light emitting diode opticallycoupled to a phototransistor. It is packaged in a 4-pin miniflat SMD package with a 2.0 mm profi le. The small dimensionof this product allows signifi cant space saving. The packagevolume is 30% smaller than that of conventional DIP type.Input-output isolation voltage is 3750 Vrms. Responsetime, tr, is typically 4 µs and minimum CTR is 50% at inputcurrent of 5 mA.

  • Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 3750 Vrms)
  • High collector-emitter voltage (VCEO = 80 V)
  • Response time (tr: typ., 4 µs at VCE = 2 V, IC = 2 mA, RL = 100 O)
  • Mini-fl at package (2.0 mm profi le) in tape and reel package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available:
    • IEC/EN/DIN EN 60747-5-2 approvals (060)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
21000+
$0.21087
42000+
$0.2098
84000+
$0.20874
168000+
$0.20768
336000+
$0.20661