HCPL-181-060E
Optocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin Mini Flat T/R
- RoHS 10 Compliant
- Tariff Charges
HCPL-181-060E is a HCPL-181 phototransistor optocoupler (SMD mini-flat type). HCPL-181 contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin mini-flat SMD package with a 2mm profile. The small dimension of this
- Current transfer ratio (CTR) is minimum 50% at IF = 5 mA, VCE = 5V
- High input-output isolation voltage (Viso = 3750Vrms)
- High collector-emitter voltage (VCEO=80V)
- UL approved
- CSA approved and IEC 60747-5-5 approved<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 600@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.6 x 4.4 x 2 mm | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |