PDP SEO Portlet

HCPL-181-00DE

Optocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-181-00DE
Secondary Manufacturer Part#: HCPL-181-00DE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-181 contains a light emitting diode opticallycoupled to a phototransistor. It is packaged in a 4-pin miniflat SMD package with a 2.0 mm profi le. The small dimensionof this product allows signifi cant space saving. The packagevolume is 30% smalle

  • Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 3750 Vrms)
  • High collector-emitter voltage (VCEO = 80 V)
  • Response time (tr: typ., 4 µs at VCE = 2 V, IC = 2 mA, RL =

Technical Attributes

Find Similar Parts

Description Value
3 us
1.4 V
50 mA
Matte Tin
260
50 mA
80 V
600@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
Open Collector
4Mini-Flat
4
3.6 x 4.4 x 2 mm mm
6 V
HCPL-181
Mini-Flat
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18315
6000+
$0.18222
12000+
$0.1813
24000+
$0.18038
48000+
$0.17945