PDP SEO Portlet

HCPL-181-00CE

Optocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-181-00CE
Secondary Manufacturer Part#: HCPL-181-00CE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HCPL-181-00CE is a HCPL-181 phototransistor optocoupler (SMD mini-flat type). HCPL-181 contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin mini-flat SMD package with a 2mm profile. The small dimension of this

  • Current transfer ratio (CTR: 200 ~ 400% at IF = 5mA, VCE = 5V, TA =25°C)
  • High input-output isolation voltage (Viso = 3750Vrms)
  • High collector-emitter voltage (VCEO=80V)
  • UL approved
  • CSA approved
  • 1.2V typ VF a

Technical Attributes

Find Similar Parts

Description Value
3 us
1.2 V
50 mA
Matte Tin
260
30 mA
80 V
400@5mA %
3,750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 to 100 °C
Open Collector
4SOIC
4
4.4 x 3.7 x 2 mm
6 V
HCPL-181
SOIC
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
24000+
$0.18315
48000+
$0.18222
96000+
$0.1813
192000+
$0.18038
384000+
$0.17945