PDP SEO Portlet

HCPL-0931-500E

Digital Isolator, 2 Channels, 3 V, 5.5 V, SOIC, 8 Pins, 110 Mbaud

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0931-500E
Secondary Manufacturer Part#: HCPL-0931-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0931-000E CMOS digital isolators feature high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2 ns, a typical propagation delay skew of 4 ns and 100 Mbaud data rate, making them the industry’s fastest digital isolators. The single channel digital isolators (HCPL-0931-000E) features an active-low logic output enable. The dual channel digital isolators are configured as unidirectional (HCPL-9030/-0930) and bi-directional (HCPL-9031/-0931), operating in full duplex mode making it ideal for digital fieldbus applications. The quad channel digital isolators are configured as unidirectional (HCPL-900J/-090J), two channels in one direction and two channels in opposite direction (HCPL- 901J/-091J), and one channel in one direction and three channels in opposite direction (HCPL-902J/-092J). These high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces.

  • Dual, Bi-Directional
  • +3.3V and +5V TTL/CMOS compatible
  • 3 ns max. pulse width distortion
  • 6 ns max. propagation delay skew
  • 15 ns max. propagation delay
  • High speed: 100 MBd
  • 15 kV/µs min. common mode rejection
  • Tri-state output (HCPL-9000/-0900)
  • 2500 V RMS isolation
  • UL1577 and IEC 61010-1 approved

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
18 ns
2500 V
Surface Mount
MSL 1 - Unlimited
2
3, 5.5 V
-40 to 100 °C
8SOIC
8
5 x 4 x 1.5 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$7.29508
3000+
$7.25824
6000+
$7.2214
12000+
$7.18455
24000+
$7.14771