PDP SEO Portlet

HCPL-0930-000E

Digital Isolator, 2 Channels, 3 V, 5.5 V, SOIC, 8 Pins, 100 Mbaud

Manufacturer:Broadcom
Product Category: Drivers & Interfaces, Isolators
Avnet Manufacturer Part #: HCPL-0930-000E
Secondary Manufacturer Part#: HCPL-0930-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0930-000E is a 2-channel high speed Digital Isolator IC provides high speed performance and excellent transient immunity specifications. The CMOS isolator configured as unidirectional and bi-directional, operating in full duplex mode making it ideal for digital field bus applications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2ns, a typical propagation delay skew of 4ns and 100Mbaud data rate, making them the industry's fastest digital isolators.

  • 15kV/µs Minimum common mode rejection
  • 2500VRMS Isolation
  • +3.3V and +5V TTL/CMOS compatible
  • 15ns Maximum propagation delay

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
18 ns
2500 V
Surface Mount
MSL 1 - Unlimited
2
3, 5.5 V
-40 to 100 °C
8SOIC
8
5 x 4 x 1.5 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  180.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
100+
$6.08784
200+
$5.96689
400+
$5.8812
800+
$5.79794
1600+
$5.63125