PDP SEO Portlet

HCPL-092J-000E

Digital Isolator, 4 Channels, 3 V, 5.5 V, WSOIC, 16 Pins, 100 Mbaud

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-092J-000E
Secondary Manufacturer Part#: HCPL-092J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HCPL-092J-000E is a quad, 1/3, bidirectional CMOS digital isolator that features high-speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives this device a typical pulse width distortion of 2ns, a typical propagation delay skew of 4ns and a 100Mbaud data rate, making them the industry’s fastest digital isolators. Applications include digital fieldbus isolation, multiplexed data transmission, computer peripheral interface, high-speed digital systems, isolated data interfaces, logic level shifting.

  • 3.3V and +5V TTL/CMOS compatible
  • 15kV/µs minimum common mode rejection
  • 2500V RMS isolation, UL1577 approved
  • Quiescent supply current 1 is 1.5mA typ at (VIN = 0V, TA = +25°C)
  • Logic input current is 10µA maximum at (TA = +25°C)
  • Maximum data rate is 100MBd minimum at (CL = 15pF, TA = +25°C)
  • 50MHz maximum clock frequency at (TA = +25°C)
  • 10ns minimum pulse width at (TA = +25°C)
  • 4ns typ propagation delay skew at (TA = +25°C)
  • Ambient operating temperature range from -40 to +100°C, narrow body SO-16 package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
18 ns
2500 V
Surface Mount
MSL 1 - Unlimited
4
3, 5.5 V
-40 to 100 °C
16SOIC N
16
9.99 x 3.98 x 1.52 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:350  Mult:50  
USD $:
350+
$13.2264
700+
$13.1596
1400+
$13.0928
2800+
$13.026
5600+
$12.9592