PDP SEO Portlet

HCPL-091J-000E

OptoCoupler 4-CH 16-Pin SOIC N Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-091J-000E
Secondary Manufacturer Part#: HCPL-091J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-90xx and HCPL-09xx CMOS digital isolators feature high speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives these devices a typical pulse width distortion of 2 ns, a typical propagation delay skew of 4 ns and 100 Mbaud data rate, making them the industry’s fastest digital isolators. The single channel digital isolators (HCPL-9000/ -0900) features an active-low logic output enable. The dual channel digital isolators are configured as unidirectional (HCPL-9030/-0930) and bi-directional (HCPL-9031/-0931), operating in full duplex mode making it ideal for digital fieldbus applications. The quad channel digital isolators are configured as unidirectional (HCPL-900J/-090J), two channels in one direction and two channels in opposite direction (HCPL- 901J/-091J), and one channel in one direction and three channels in opposite direction (HCPL-902J/-092J). These high channel density make them ideally suited to isolating data conversion devices, parallel buses and peripheral interfaces. They are available in 8-pin PDIP, 8-pin Gull Wing, 8-pin SOIC packages, and 16–pin SOIC narrow-body and wide-body packages. They are specified over the temperature range of -40°C to +100°C.

  • +3.3V and +5V TTL/CMOS compatible
  • 3 ns max. pulse width distortion
  • 6 ns max. propagation delay skew
  • 15 ns max. propagation delay
  • High speed: 100 MBd
  • 15 kV/µs min. common mode rejection
  • Tri-state output (HCPL-9000/-0900)
  • 2500 V RMS isolation
  • UL1577 and IEC 61010-1 approved

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
18 ns
2500 V
Surface Mount
MSL 1 - Unlimited
4
3, 5.5 V
-40 to 100 °C
16SOIC N
16
9.99 x 3.98 x 1.52 mm
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:350  Mult:50  
USD $:
350+
$12.8403
700+
$12.77545
1400+
$12.7106
2800+
$12.64575
5600+
$12.5809