PDP SEO Portlet

HCPL-073L-000E

Optocoupler, Darlington Output, 2 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 400 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-073L-000E
Secondary Manufacturer Part#: HCPL-073L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low input current, high gain, LVTTL/LVCMOS compatible optocoupler. It is suitable for use in ground isolate most logic families – LVTTL/LVCMOS, low input current line receiver, high voltage insulation, EIA RS-232C line receiver, telephone ring detector, V AC line voltage status indicator- low input power dissipation, low power systems -ground isolation.

  • 3.3V/5V dual supply voltages
  • Low power consumption
  • High current transfer ratio
  • Low input current requirements
  • Performance guaranteed over temperature 0°C to +70°C
  • Base access allows gain bandwidth adjustment
  • High output current of 60mA
  • Safety approval, UL, IEC/EN/DIN EN 60747-5-2, CSA

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
60 mA
5000@0.5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
0 to 70 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.8512
200+
$2.55115
400+
$2.5382
800+
$2.52525
1600+
$2.5123