PDP SEO Portlet

HCPL-073A

Optocoupler, Darlington Output, 2 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 800 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-073A
Secondary Manufacturer Part#: HCPL-073A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are very low power consumption, high gain single and dual channel optocouplers. The HCPL-073A are the equivalent single and dual channel products in an SO-8 footprint. Each channel can be driven with an input current as low as 40 µA and has a typical current transfer ratio of 3500%. These high gain couplers use an AlGaAs LED and an integrated high gain photodetector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional Darlington operation (single channel package only). These devices are designed for use in CMOS, LSTTL or other low power applications. They are especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption. A 700% minimum current transfer ratio is guaranteed from 0°C to 70°C operating temperature range at 40 µA of LED current and VCC = 3 V. The SO-8 does not require "through holes"" in a PCB. This package occupies approximately one-third the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes."

  • Ultra low input current capability - 40 µA
  • Specified for 3 V operation
    • Typical power consumption: <1 mW
    • Input power: <50 µW
    • Output power: <500 µW
  • Will operate with VCC as low as 1.6 V
  • High current transfer ratio: 3500% at IF = 40 µA
  • TTL and CMOS compatible output
  • Specified ac and dc performance over temperature:
    • 0°C to 70°C
  • Safety approval:
    • UL recognized – 3750 V rms for 1 minute and
    • 5000 V rms for 1 minute per UL1577
    • CSA approved
  • Available in SOIC-8 footprint
  • Through hole and surface mount assembly available

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$7.0686
1200+
$7.0329
2400+
$6.9972
4800+
$6.9615
9600+
$6.9258