PDP SEO Portlet

HCPL-0731

Optocoupler Dual Darlington-OUT 3750Vrms 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0731
Secondary Manufacturer Part#: HCPL-0731
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These dual channel optocouplers contain a separated pair of GaAsP light emitting diodes optically coupled to a pair of integrated high gain photo detectors. They provide extremely high current transfer ratio and excellent input-output common mode transient immunity. A separate pin for the photodiodes and first gain stages (VCC) permits lower output saturation voltage and higher speed operation than possible with conventional photodarlington type optocouplers. In addition, VCC may be as low as 1.6V without adversely affect­ing the parametric performance.

  • High current transfer ratio – 1800% typical
  • Low input current requirements – 0.5 mA
  • Low output saturation voltage – 0.1 V
  • High density packaging
  • Performance guaranteed over temperature 0°C to 70°C
  • LSTTL compatible
  • High output current – 60mA
  • Safety approval:
    • UL recognized – 3750 V rms for 1 minute and 5000Vrms for 1 minute
    • CSA approved
  • SO-8 footprint

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1100  Mult:100  
USD $:
1100+
$3.6927
2200+
$3.67405
4400+
$3.6554
8800+
$3.63675
17600+
$3.6181