PDP SEO Portlet

HCPL-0731-500E

Optocoupler, Darlington Output, 2 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 500 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0731-500E
Secondary Manufacturer Part#: HCPL-0731-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0731-500E is a 2-channel 8-pin low input current High Gain Optocoupler contains a separated pair of GaAsP light emitting diodes optically coupled to a pair of integrated high gain photodetectors. It provides extremely high current transfer ratio and excellent input-output common mode transient immunity. A separate pin for the photodiodes and first gain stages (VCC) permits lower output saturation voltage and higher speed operation than possible with conventional photodarlington type optocouplers. In addition, VCC may be as low as 1.6V without adversely affecting the parametric performance. It is suitable for digital logic ground isolation, telephone ring detector, level shifting, EIA RS-232C line receiver and polarity sensing.

  • 1800% Typical high current transfer ratio
  • 0.5mA Low input current requirement
  • 0.1V Low output saturation voltage
  • 60mA High output current

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
60 mA
5000@0.5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
0 to 70 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.4
3000+
$2.27027
6000+
$2.21053
9000+
$2.18302
12000+
$2.17183